Part Details for NTE7145 by NTE Electronics Inc
Overview of NTE7145 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | 1 |
|
$10.0000 / $15.0000 | Buy Now | |
DISTI #
NTE7145
|
TME | IC: audio amplifier, Pout: 18W, 9÷18VDC, Ch: 2, SIP17, 250mA Min Qty: 1 | 0 |
|
$16.3000 / $22.8000 | RFQ |
Part Details for NTE7145
NTE7145 CAD Models
NTE7145 Part Data Attributes
|
NTE7145
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7145
NTE Electronics Inc
Audio Amplifier, 2 Func, PZIP17,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T17 | |
Number of Functions | 2 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP17,.08,.1,80 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2 mm | |
Terminal Position | ZIG-ZAG |