Filter Your Search
1 - 9 of 9 results
|
N74F85DB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | YES | SOP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDSO-G16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F85D,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 15.5 ns | 1 | 4 | YES | SOP | 50 pF | F/FAST | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, SOP16,.4 | compliant | 8542.39.00.01 | SOIC | 16 | ||
|
N74F85D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | SOP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F85D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 15.5 ns | 1 | 4 | YES | SOP | 50 pF | F/FAST | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-108, SO-16 | unknown | 8542.39.00.01 | SOIC | 16 | |||||
|
N74F85D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 4 | YES | 50 pF | F/FAST | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F85D
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 15.5 ns | 1 | 4 | YES | 50 pF | F/FAST | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74F85D,518
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 15.5 ns | 1 | 4 | YES | SOP | 50 pF | F/FAST | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 16 | |||
|
N74F85D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | YES | SOP | MAGNITUDE COMPARATOR | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
N74F85D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 15.5 ns | 1 | 4 | YES | SOP | 50 pF | F/FAST | MAGNITUDE COMPARATOR | TTL | CASCADABLE | TRUE | 54 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-108, SO-16 | unknown | 8542.39.00.01 | SOIC | 16 |