Part Details for N74F85D-T by YAGEO Corporation
Overview of N74F85D-T by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for N74F85D-T
N74F85D-T CAD Models
N74F85D-T Part Data Attributes
|
N74F85D-T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74F85D-T
YAGEO Corporation
Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for N74F85D-T
This table gives cross-reference parts and alternative options found for N74F85D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F85D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933778010623 | IC F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SO-16, Arithmetic Circuit | NXP Semiconductors | N74F85D-T vs 933778010623 |
933778010602 | IC F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SO-16, Arithmetic Circuit | NXP Semiconductors | N74F85D-T vs 933778010602 |
N74F85D | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | N74F85D-T vs N74F85D |
N74F85D,518 | N74F85D | NXP Semiconductors | N74F85D-T vs N74F85D,518 |
N74F85D | IC F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-16, Arithmetic Circuit | NXP Semiconductors | N74F85D-T vs N74F85D |