Part Details for N74F85D-T by NXP Semiconductors
Overview of N74F85D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74F85D-T
N74F85D-T CAD Models
N74F85D-T Part Data Attributes
|
N74F85D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74F85D-T
NXP Semiconductors
IC F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-16, Arithmetic Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74F85D-T
This table gives cross-reference parts and alternative options found for N74F85D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F85D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F85D-T | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | N74F85D-T vs N74F85D-T |
933778010623 | IC F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SO-16, Arithmetic Circuit | NXP Semiconductors | N74F85D-T vs 933778010623 |
933778010602 | IC F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, 7.50 MM, PLASTIC, MS-013AA, SOT-162-1, SO-16, Arithmetic Circuit | NXP Semiconductors | N74F85D-T vs 933778010602 |
N74F85D | Magnitude Comparator, F/FAST Series, 4-Bit, True Output, TTL, PDSO16 | YAGEO Corporation | N74F85D-T vs N74F85D |
N74F85D,518 | N74F85D | NXP Semiconductors | N74F85D-T vs N74F85D,518 |
N74F85D | IC F/FAST SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-16, Arithmetic Circuit | NXP Semiconductors | N74F85D-T vs N74F85D |