Parametric results for: N74F85D%2C518 under Arithmetic Circuits

Filter Your Search

1 - 10 of 25,508 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74HCT85DB,112
Nexperia
$0.1248 Yes Obsolete 5 V 66 ns 1 4 YES SSOP 50 pF HCT MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 PLASTIC, SSOP-16 16 SOT338-1 compliant 8542.39.00.01 1995-11-01 Nexperia
CD4063BM96
Texas Instruments
$0.1498 Yes Yes Active 5 V 1.25 µs 500 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC148DR
Texas Instruments
$0.1539 Yes Yes Active 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
SN74HC148NSR
Texas Instruments
$0.1846 Yes Yes Active 5 V 240 ns 49 ns 1 8 YES SOP 50 pF HC/UH ENCODER CMOS 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 5.2 mA INVERTED 80 µA 6 V 2 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4063BNSR
Texas Instruments
$0.2037 Yes Yes Active 5 V 1.25 µs 500 ns 4 4 YES SOP 50 pF 4000/14000/40000 MAGNITUDE COMPARATOR CMOS CASCADABLE 4 mA TRUE 300 µA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD4532BM96
Texas Instruments
$0.2063 Yes Yes Active 5 V 440 ns 110 ns 1 8 YES SOP 50 pF 4000/14000/40000 ENCODER CMOS 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments EAR99
CD74HC85MG4
Texas Instruments
$0.2070 Yes Obsolete 4.5 V 295 ns 1 4 YES SOP HC/UH MAGNITUDE COMPARATOR CMOS CASCADABLE, THREE POSSIBLE OUTPUTS ARE A<B, A=B AND A>B TRUE 6 V 2 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY SOP16,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.4 16 compliant 8542.39.00.01 Texas Instruments
CD4532BPWR
Texas Instruments
$0.2104 Yes Yes Active 5 V 440 ns 110 ns 1 8 YES TSSOP 50 pF 4000/14000/40000 ENCODER CMOS 1.5 mA INVERTED 3 mA 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 30 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant 8542.39.00.01 Texas Instruments EAR99
DM74LS85N
Fairchild Semiconductor Corporation
$0.2122 No No Obsolete 5 V 42 ns 1 4 NO DIP LS MAGNITUDE COMPARATOR TTL CASCADABLE TRUE 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm FAIRCHILD SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, MS-001, DIP-16 16 unknown 8542.39.00.01
74HC85DB,118
Nexperia
$0.2161 Yes Obsolete 5 V 59 ns 1 4 YES SSOP 50 pF HC/UH MAGNITUDE COMPARATOR CMOS CASCADABLE TRUE 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 PLASTIC, SSOP-16 16 SOT338-1 compliant 8542.39.00.01 1995-11-01 Nexperia