Filter Your Search
1 - 10 of 56 results
|
D31-B10A-05W2-100
Globe Motors
|
Check for Price | Transferred | 24 V | 70 A | DC FAN | 28 CFM | 75000 h | 25 dB | 1.68 W | 2400 rpm | 70 °C | -10 °C | AXIAL | BALL | 80 mm | 95 g | 25 mm | 80 mm | GLOBE MOTORS | unknown | |||||
|
D36-B10A-05W2-100
Globe Motors
|
Check for Price | Transferred | 27.6 V | 60 mA | DC FAN | 34 CFM | 75000 h | 30 dB | 1.44 W | 2100 rpm | CSA; UL | 70 °C | -10 °C | TUBEAXIAL | BALL | 92 mm | 100 g | 92 mm | 25.4 mm | GLOBE MOTORS | unknown | ||||
|
D36-B10A-04W2-100
Globe Motors
|
Check for Price | Transferred | 12 V | 110 A | DC FAN | 34 CFM | 75000 h | 30 dB | 1.32 W | 2100 rpm | 70 °C | -10 °C | AXIAL | BALL | 92 mm | 100 g | 25.4 mm | 92 mm | GLOBE MOTORS | unknown | |||||
|
D24-B10A-04W4-100
Globe Motors
|
Check for Price | Transferred | 12 V | 170 A | DC FAN | 22 CFM | 75000 h | 34 dB | 2.04 W | 4550 rpm | 70 °C | -10 °C | AXIAL | BALL | 60 mm | 65 g | 25 mm | 60 mm | GLOBE MOTORS | unknown | |||||
|
D31-B10A-04W5-100
Globe Motors
|
Check for Price | Transferred | 12 V | 230 A | DC FAN | 39 CFM | 75000 h | 34 dB | 2.76 W | 3250 rpm | 70 °C | -10 °C | AXIAL | BALL | 80 mm | 95 g | 25 mm | 80 mm | GLOBE MOTORS | unknown | |||||
|
D31-B10A-04W3-100
Globe Motors
|
Check for Price | Transferred | 12 V | 170 A | DC FAN | 32 CFM | 75000 h | 28 dB | 2.04 W | 2700 rpm | 70 °C | -10 °C | AXIAL | BALL | 80 mm | 95 g | 25 mm | 80 mm | GLOBE MOTORS | unknown | |||||
|
D31-B10B-05W5-100
Globe Motors
|
Check for Price | Transferred | 24 V | 120 A | DC FAN | 39 CFM | 75000 h | 34 dB | 2.88 W | 3250 rpm | 70 °C | -10 °C | AXIAL | BALL | 80 mm | 95 g | 25 mm | 80 mm | GLOBE MOTORS | unknown | |||||
|
D24-B10B-04W5-100
Globe Motors
|
Check for Price | Transferred | 12 V | 200 A | DC FAN | 23 CFM | 75000 h | 35 dB | 2.4 W | 4900 rpm | 70 °C | -10 °C | AXIAL | BALL | 60 mm | 65 g | 25 mm | 60 mm | GLOBE MOTORS | unknown | |||||
|
D24-B10A-04W3-100
Globe Motors
|
Check for Price | Transferred | 12 V | 120 A | DC FAN | 17 CFM | 75000 h | 28 dB | 1.44 W | 3600 rpm | 70 °C | -10 °C | AXIAL | BALL | 60 mm | 65 g | 25 mm | 60 mm | GLOBE MOTORS | unknown | |||||
|
A47-B10A-23T2-000
Globe Motors
|
Check for Price | Transferred | 230 V | 60 mA | AC FAN | APPROVALS: CE; VDE | 49 CFM | 50000 h | 29 dB | 9 W | 1900 rpm | CSA; UL | 70 °C | -10 °C | TUBEAXIAL | BALL | 119 mm | 360 g | 25 mm | 119 mm | GLOBE MOTORS | unknown | Globe Motors |