Part Details for D24-B10A-04W3-100 by Globe Motors
Overview of D24-B10A-04W3-100 by Globe Motors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D24-B10A-04W3-100
D24-B10A-04W3-100 CAD Models
D24-B10A-04W3-100 Part Data Attributes:
|
D24-B10A-04W3-100
Globe Motors
Buy Now
Datasheet
|
Compare Parts:
D24-B10A-04W3-100
Globe Motors
DC Fan, Axial Construction, 120A, 12V, 1.44W
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GLOBE MOTORS | |
Reach Compliance Code | unknown | |
Airflow | 17 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 75000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 120 A | |
Rated Power | 1.44 W | |
Rated Voltage | 12 V | |
Speed | 3600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 65 g | |
Width | 25 mm |