Part Details for D36-B10A-04W2-100 by Globe Motors
Overview of D36-B10A-04W2-100 by Globe Motors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Financial Technology (Fintech)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for D36-B10A-04W2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FAN,12VDC,92X25MM,34CFM,12" WIRE LEADS,BALL BEARING | 341 |
|
$9.9873 / $18.4950 | Buy Now |
Part Details for D36-B10A-04W2-100
D36-B10A-04W2-100 CAD Models
D36-B10A-04W2-100 Part Data Attributes:
|
D36-B10A-04W2-100
Globe Motors
Buy Now
Datasheet
|
Compare Parts:
D36-B10A-04W2-100
Globe Motors
DC Fan, Axial Construction, 110A, 12V, 1.32W
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GLOBE MOTORS | |
Reach Compliance Code | unknown | |
Airflow | 34 CFM | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 75000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 110 A | |
Rated Power | 1.32 W | |
Rated Voltage | 12 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25.4 mm |