Part Details for D36-B10A-05W2-100 by Globe Motors
Overview of D36-B10A-05W2-100 by Globe Motors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for D36-B10A-05W2-100
D36-B10A-05W2-100 CAD Models
D36-B10A-05W2-100 Part Data Attributes:
|
D36-B10A-05W2-100
Globe Motors
Buy Now
Datasheet
|
Compare Parts:
D36-B10A-05W2-100
Globe Motors
DC Fan, Tubeaxial Construction, 0.06A, 27.6V, 1.44W
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GLOBE MOTORS | |
Reach Compliance Code | unknown | |
Airflow | 34 CFM | |
Approvals | CSA; UL | |
Bearing Type | BALL | |
Construction | TUBEAXIAL | |
Height | 25.4 mm | |
Length | 92 mm | |
Life Expectancy | 75000 h | |
Noise | 30 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.06 A | |
Rated Power | 1.44 W | |
Rated Voltage | 27.6 V | |
Speed | 2100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 92 mm |