Filter Your Search
1 - 10 of 6,811 results
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 | No | Obsolete | 16 | 25 MHz | 65536 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MC9S12A256VPVE
NXP Semiconductors
|
$4.7988 | Yes | Active | 16 | 25 MHz | 8 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 2.75 V | 2.35 V | e3 | 3 | 260 | 40 | 112 | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
MC9S12XS128CAE
Freescale Semiconductor
|
$5.0620 | Yes | Yes | Transferred | 16 | 40 MHz | 131072 | 8192 | CPU12 | 40 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.135 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S12XS64CAE
Freescale Semiconductor
|
$5.0900 | Yes | Yes | Transferred | 16 | 40 MHz | 65536 | 4096 | CPU12 | 40 MHz | 44 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3.135 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S12GC32CPBE
Freescale Semiconductor
|
$5.1875 | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | LQFP-52 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||
|
MC9S12GC32CFAE
Freescale Semiconductor
|
$5.3926 | Yes | Yes | Transferred | 16 | 25 MHz | 32768 | 2048 | 50 MHz | 31 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP-48 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||
|
MC9S12P64VQK
NXP Semiconductors
|
$5.4060 | Yes | Active | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 52 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12P64VLH
NXP Semiconductors
|
$5.4163 | Yes | Active | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 49 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12GC16CPBE
NXP Semiconductors
|
$5.5596 | Yes | Not Recommended | 16 | 25 MHz | 16384 | 2 | 2 | 50 MHz | 35 | YES | 2.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP-52 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||
|
MC9S12P32CFT
NXP Semiconductors
|
$5.8350 | Yes | Active | 16 | 32 MHz | 32768 | 2048 | CPU12 | 16 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |