-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2051
|
Newark | Goldfish - Epp Rohs Compliant: Yes |Nxp MC9S12GC16CPBE Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3200 / $9.9500 | Buy Now |
DISTI #
81K2841
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 50Mhz, Lqfp-52, Product Range:Hcs12 Family S12G Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:50Mhz, Program Memory Size:16Kb, No. Of Pins:52Pins Rohs Compliant: Yes |Nxp MC9S12GC16CPBE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5200 | Buy Now |
DISTI #
MC9S12GC16CPBE-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 52TQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$9.0389 | Buy Now |
DISTI #
MC9S12GC16CPBE
|
Avnet Americas | MCU 16-bit HCS12 CISC 16KB Flash 2.5V/5V 52-Pin LQFP Tray - Trays (Alt: MC9S12GC16CPBE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.7397 / $7.7340 | Buy Now |
DISTI #
841-MC9S12GC16CPBE
|
Mouser Electronics | 16-bit Microcontrollers - MCU GOLDFISH - EPP RoHS: Compliant | 800 |
|
$8.1100 / $13.1500 | Buy Now |
|
Future Electronics | HC12 Series 1 kB RAM 16 kB Flash 25 MHz 16-Bit Microcontroller - LQFP-52 RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 160 Container: Tray | 0Tray |
|
$7.5900 | Buy Now |
|
Rochester Electronics | MIcrocontroller, 16-Bit, HCS12 CPU, FLASH, 25MHz, CMOS, PQFP52 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 22 |
|
$9.1300 / $10.7400 | Buy Now |
DISTI #
MC9S12GC16CPBE
|
Avnet Silica | MCU 16-bit HCS12 CISC 16KB Flash 2.5V/5V 52-Pin LQFP Tray (Alt: MC9S12GC16CPBE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 971 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12GC16CPBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12GC16CPBE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 2 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 2 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 52 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |