-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T2613
|
Newark | 16-Bit Mcu, S12 Core, 64Kb Flash, 32Mhz, -40/+105Degc, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S12P64VLH Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 | Buy Now |
DISTI #
568-14151-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 64LQFP Min Qty: 800 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9673 | Buy Now |
DISTI #
MC9S12P64VLH
|
Avnet Americas | MCU 16-bit HCS12 CISC 64KB Flash 5V 64-Pin LQFP Tray - Trays (Alt: MC9S12P64VLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.7214 / $5.4180 | Buy Now |
DISTI #
841-MC9S12P64VLH
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT 64K FLASH RoHS: Compliant | 800 |
|
$6.0200 / $10.7200 | Buy Now |
DISTI #
MC9S12P64VLH
|
Avnet Silica | MCU 16-bit HCS12 CISC 64KB Flash 5V 64-Pin LQFP Tray (Alt: MC9S12P64VLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12P64VLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12P64VLH
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |