Part Details for MC9S12P32CFT by NXP Semiconductors
Overview of MC9S12P32CFT by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC9S12P32CFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1087
|
Newark | 16-Bit Mcu, S12 Core, 32Kb Flash, 32Mhz, -40/+85Degc, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC9S12P32CFT Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 | Buy Now |
DISTI #
2832-MC9S12P32CFT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48QFN Min Qty: 150 Lead time: 17 Weeks Container: Tray MARKETPLACE PRODUCT |
1300 In Stock |
|
$4.7000 | Buy Now |
DISTI #
MC9S12P32CFT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 48QFN Min Qty: 150 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5351 | Buy Now |
DISTI #
MC9S12P32CFT
|
Avnet Americas | MCU 16-bit HCS12 CISC 32KB Flash 5V 48-Pin QFN EP Tray - Trays (Alt: MC9S12P32CFT) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.3066 / $4.9420 | Buy Now |
DISTI #
841-MC9S12P32CFT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 BIT 32K FLASH RoHS: Compliant | 0 |
|
$5.5300 / $9.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$5.4400 | Buy Now |
|
Rochester Electronics | MC9S12P - 16-bit MCU, S12 core, 32KB Flash, 32MHz, -40/+85degC, QFN 48 RoHS: Compliant Status: Active Min Qty: 1 | 320 |
|
$4.8100 / $5.6600 | Buy Now |
|
Karl Kruse GmbH & Co KG | IC ECP MCU MC9S12P32C QFN-48 | 2008 |
|
RFQ | |
DISTI #
MC9S12P32CFT
|
Avnet Silica | MCU 16-bit HCS12 CISC 32KB Flash 5V 48-Pin QFN EP Tray (Alt: MC9S12P32CFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12P32CFT
|
EBV Elektronik | MCU 16-bit HCS12 CISC 32KB Flash 5V 48-Pin QFN EP Tray (Alt: MC9S12P32CFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 19 Weeks, 0 Days | EBV - 520 |
|
Buy Now |
Part Details for MC9S12P32CFT
MC9S12P32CFT CAD Models
MC9S12P32CFT Part Data Attributes:
|
MC9S12P32CFT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12P32CFT
NXP Semiconductors
16-BIT, FLASH, 32MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |