Filter Your Search
1 - 2 of 2 results
|
LF298MX/NOPB
Texas Instruments
|
$1.0063 | Yes | Yes | Active | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LF298MX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 mA | 1 | SAMPLE AND HOLD CIRCUIT | -11.5 V | 11.5 V | 20 µs | 15 V | -15 V | BIPOLAR | 25 µs | -18 V | SAMPLE | 18 V | OTHER | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -25 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |