Part Details for LF298MX/NOPB by National Semiconductor Corporation
Overview of LF298MX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LF298MX/NOPB
LF298MX/NOPB CAD Models
LF298MX/NOPB Part Data Attributes
|
LF298MX/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LF298MX/NOPB
National Semiconductor Corporation
IC SAMPLE AND HOLD AMPLIFIER, 20 us ACQUISITION TIME, PDSO14, ROHS COMPLIANT, SOIC-14, Sample and Hold Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for LF298MX/NOPB
This table gives cross-reference parts and alternative options found for LF298MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF298MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF298M/NOPB | Monolithic sample and hold circuit (10-µs acquisition, 3-mV offset) 14-SOIC -25 to 85 | Texas Instruments | LF298MX/NOPB vs LF298M/NOPB |
LF298MX | Monolithic sample and hold circuit (10-µs acquisition, 3-mV offset) 14-SOIC -25 to 85 | Texas Instruments | LF298MX/NOPB vs LF298MX |