Parametric results for: LF298MX/NOPB under Sample and Hold Circuits

Filter Your Search

1 - 10 of 1,700 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LF298MX/NOPB
Texas Instruments
$1.0063 Yes Yes Active 5.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V OTHER R-PDSO-G14 Not Qualified e3 1 85 °C -25 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
DS1843D+TRL
Maxim Integrated Products
$1.0472 Yes Transferred 9 mA 1 SAMPLE AND HOLD CIRCUIT INDUSTRIAL R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE YES GOLD NICKEL NO LEAD 500 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant EAR99 8542.39.00.01
LF398MX/NOPB
Texas Instruments
$1.2188 Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC ROHS COMPLIANT, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF398N/NOPB
Texas Instruments
$1.2287 Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LF398M/NOPB
Texas Instruments
$1.3109 Yes Yes Active 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC ROHS COMPLIANT, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF398S8#PBF
Linear Technology
$1.4037 Yes Transferred 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 16 µs 15 V -15 V BIPOLAR -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 S8
LF298M/NOPB
Texas Instruments
$1.4343 Yes Yes Active 5.5 mA 1 SAMPLE AND HOLD CIRCUIT 14.5 V -1.5 V 20 µs 15 V -15 V -18 V SAMPLE 18 V OTHER R-PDSO-G14 Not Qualified e3 1 85 °C -25 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
LF398N8#PBF
Linear Technology
$1.4368 Yes Transferred 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 16 µs 15 V -15 V BIPOLAR -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.445 mm 7.62 mm 9.78 mm LINEAR TECHNOLOGY CORP DIP PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 N
LF398M
Texas Instruments
$1.5489 Yes No Obsolete 6.5 mA 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDSO-G14 Not Qualified e0 1 70 °C 235 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 not_compliant EAR99 8542.39.00.01 Texas Instruments 1993-01-01
LF398AN/NOPB
National Semiconductor Corporation
$1.6556 Yes Transferred 1 SAMPLE AND HOLD CIRCUIT -11.5 V 11.5 V 20 µs 15 V -15 V BIPOLAR 25 µs -18 V SAMPLE 18 V COMMERCIAL R-PDIP-T8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP ROHS COMPLIANT, DIP-8 8 compliant EAR99 8542.39.00.01