-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic sample and hold circuit (10-µs acquisition, 3-mV offset) 14-SOIC -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LF298MX/NOPB-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 14SOIC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0425 / $1.0826 | Buy Now |
DISTI #
926-LF298MX/NOPB
|
Mouser Electronics | Sample & Hold Amplifiers Monolithic sample and hold circuit (10-us acquisition, 3-mV offset) 14-SOIC -25 to 85 RoHS: Compliant | 760 |
|
$1.0400 / $2.3700 | Buy Now |
|
Ameya Holding Limited | SOIC 14/-25 TO 85°/MONOLITHIC SAMPLE AND HOLD CIRCUIT | 200 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP SAMPLE HOLD 14SOIC | 8000 |
|
RFQ | |
|
LCSC | 1mV 5nA 4us SOIC-14 Sample-and-Hold Amplifiers ROHS | 560 |
|
$1.1487 / $1.8617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LF298MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LF298MX/NOPB
Texas Instruments
Monolithic sample and hold circuit (10-µs acquisition, 3-mV offset) 14-SOIC -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Acquisition Time-Max | 25 µs | |
Acquisition Time-Nom | 20 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LF298MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LF298MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF298M/NOPB | Monolithic sample and hold circuit (10-µs acquisition, 3-mV offset) 14-SOIC -25 to 85 | Texas Instruments | LF298MX/NOPB vs LF298M/NOPB |