Filter Your Search
1 - 10 of 1,908 results
|
NCP51145PDR2G
onsemi
|
$0.0965 | Yes | Obsolete | ONSEMI | SOIC-8 NB EP | SOIC-8 | 751BU | compliant | onsemi | |||||||||||||||||||||||||||||||||||||||
|
USBDF01W5
STMicroelectronics
|
$0.2401 | Yes | Active | 5 V | 2 | OTHER TERMINATOR | YES | 1 | YES | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | STMICROELECTRONICS | SC-70 | LEAD FREE, SOT-323, 5 PIN | SOT323 | compliant | STMicroelectronics | 5 | EAR99 | 8542.39.00.01 | |||||||||
|
NUF2221W1T2G
onsemi
|
$0.2571 | Yes | Active | 3.3 V | 2 | OTHER TERMINATOR | YES | 1 | 1.5 kΩ | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | 6 PIN | 419B-02 | compliant | onsemi | 6 | EAR99 | 8542.39.00.01 | |||||||||||
|
NUF2042XV6T1G
onsemi
|
$0.2992 | Yes | Active | 2 | OTHER TERMINATOR | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | ONSEMI | SOT-563, 6 LEAD | LEAD FREE, SOT-563, 6 PIN | 463A-01 | compliant | onsemi | 6 | EAR99 | 8542.39.00.01 | ||||||||||
|
NUF2015W1T2G
onsemi
|
$0.4274 | Yes | Obsolete | 3.3 V | 2 | OTHER TERMINATOR | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SOT-363 | LEAD FREE, SC-88, SOT-363, 6 PIN | compliant | 6 | EAR99 | 8542.39.00.01 | |||||||||||
|
QSBT40-7-F
Diodes Incorporated
|
$0.5362 | Yes | Yes | Active | 4 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | DIODES INC | SOT-363 | GREEN, SOT-363, 6 PIN | compliant | Diodes Incorporated | 6 | EAR99 | 8542.39.00.01 | ||||||||||
|
CD40117BE
Texas Instruments
|
$0.5551 | Yes | Active | 5 V | 4 | 4 | OTHER TERMINATOR | CMOS | NO | 2 | 18 V | 3 V | NO | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | compliant | Texas Instruments | 14 | EAR99 | 8542.39.00.01 | ||||||||
|
NCP51190MNTAG
onsemi
|
$1.3855 | Yes | Obsolete | ONSEMI | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 506AA | compliant | onsemi | 8 | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MCCS142237DTR2
onsemi
|
$1.4312 | No | Obsolete | 5 V | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 3.9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | PLASTIC, TSSOP-20 | not_compliant | 20 | EAR99 | 8542.39.00.01 | |||||||||||
|
MCCS142237DT
onsemi
|
$1.4312 | No | Obsolete | 5 V | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 3.9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | PLASTIC, TSSOP-20 | not_compliant | 20 | EAR99 | 8542.39.00.01 |