Filter Your Search
1 - 10 of 3,648 results
|
H10SA-30.000-S-F-1520-EXT6-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 30 MHz | 15 ppm | 0.002 % | 1 PPM/YEAR | 30 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 105 °C | SERIES - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||||||
|
H10SA-24.576-S-F-1050-EXT1-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 10 ppm | 0.005 % | 1 PPM/YEAR | 35 Ω | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 125 °C | SERIES - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | |||||||||||
|
H10S-FREQ-17-FUND-T-STBY1-TOL2
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.0004 % | 2 PPM/YEAR | 17 pF | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | 45 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||||||||
|
H10SA-12.000-32-3050-EXT6-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 1 PPM/YEAR | 45 Ω | 32 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.50 | ||||||||||
|
H10SA-24.576-8-F-3010-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 30 ppm | 0.001 % | 1 PPM/YEAR | 35 Ω | 8 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 | ||||||||||
|
H10S-10.00-26-30T
Raltron Electronics Corporation
|
Check for Price | No | Obsolete | 10 MHz | 60 °C | 200 MHz | 10 MHz | e0 | -10 °C | 60 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | RALTRON ELECTRONICS CORP | compliant | DILCC4,.14,177 | 4 | CERAMIC | DILCC4,.14,177 | Not Qualified | ||||||||||||||
|
H10S-FREQ-27-FUND-EXT-T-STBY1-TOL3
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 ppm | 0.0004 % | 2 PPM/YEAR | 27 pF | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | 45 MHz | 10 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||||||||
|
H10S-FREQ-18-FUND-T-STBY3-TOL1
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.003 % | 2 PPM/YEAR | 18 pF | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | 45 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||||||||
|
H10S-FREQ-21-3OT-EXT-T-STBY5-TOL1
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.01 % | 2 PPM/YEAR | 21 pF | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 1 µW | 150 MHz | 40 MHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | ||||||||||||
|
H10SA-65.000-8-F-1020-TR
Raltron Electronics Corporation
|
Check for Price | Yes | Active | 65 MHz | 10 ppm | 0.002 % | 1 PPM/YEAR | 30 Ω | 8 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TS-16949; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.60 |