Part Details for H10S-10.00-26-30T by Raltron Electronics Corporation
Overview of H10S-10.00-26-30T by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H10S-10.00-26-30T
H10S-10.00-26-30T CAD Models
H10S-10.00-26-30T Part Data Attributes:
|
H10S-10.00-26-30T
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H10S-10.00-26-30T
Raltron Electronics Corporation
Oscillator, 10MHz Min, 200MHz Max, 10MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.14,177 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.14,177 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |