Part Details for H10S-FREQ-27-FUND-EXT-T-STBY1-TOL3 by Raltron Electronics Corporation
Overview of H10S-FREQ-27-FUND-EXT-T-STBY1-TOL3 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for H10S-FREQ-27-FUND-EXT-T-STBY1-TOL3
H10S-FREQ-27-FUND-EXT-T-STBY1-TOL3 CAD Models
H10S-FREQ-27-FUND-EXT-T-STBY1-TOL3 Part Data Attributes:
|
H10S-FREQ-27-FUND-EXT-T-STBY1-TOL3
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H10S-FREQ-27-FUND-EXT-T-STBY1-TOL3
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Min, 45MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Aging | 2 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0004% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 27 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 45 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6XB3.5XH1 (mm)/L0.236XB0.138XH0.039 (inch) | |
Surface Mount | YES |