Part Details for H10SA-24.576-S-F-1050-EXT1-TR by Raltron Electronics Corporation
Overview of H10SA-24.576-S-F-1050-EXT1-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for H10SA-24.576-S-F-1050-EXT1-TR
H10SA-24.576-S-F-1050-EXT1-TR CAD Models
H10SA-24.576-S-F-1050-EXT1-TR Part Data Attributes:
|
H10SA-24.576-S-F-1050-EXT1-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
H10SA-24.576-S-F-1050-EXT1-TR
Raltron Electronics Corporation
Series - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AEC-Q200; TS-16949; TR, 7 INCH | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | |
Series Resistance | 35 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |