Filter Your Search
1 - 10 of 15 results
|
E18772-000
Littelfuse Inc
|
$0.7575 | Yes | Yes | Active | 1.1 W | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 6.5-9.0 | SURFACE MOUNT | YES | TEMPERATURE SENSING | 85 °C | 2 | RECTANGULAR PACKAGE | TR | DUAL ENDED | FLAT | LITTELFUSE INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
E187
International Light Technologies Inc
|
Check for Price | Contact Manufacturer | INTERNATIONAL LIGHT TECHNOLOGIES INC | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||
|
E1876
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | 200 °C | -60 °C | STRANDED | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | SILVER | COPPER | WIRE AND CABLE | 1.75 mm | PTFE | YES | 1 | 600 V | NO | 7X26 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||
|
E1879
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | 200 °C | -60 °C | STRANDED | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | SILVER | COPPER | WIRE AND CABLE | 1.75 mm | PTFE | YES | 1 | 600 V | NO | 7X26 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||
|
E1875
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | 200 °C | -60 °C | STRANDED | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | SILVER | COPPER | WIRE AND CABLE | 1.75 mm | PTFE | YES | 1 | 600 V | NO | 7X26 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||
|
E187A
Carnhill Transformers Ltd
|
Check for Price | Yes | Contact Manufacturer | THROUGH HOLE MOUNTED | NO | CARNHILL TRANSFORMERS LTD | unknown | IMPEDANCE MATCHING | 16.5 mm | 20.5 mm | 15 MHz | 200 kHz | 800 OHMS | 800 OHMS CT | GENERAL PURPOSE AUDIO TRANSFORMER | 15.5 mm | ||||||||||||||||||||||||||||||
|
E1870
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | 200 °C | -60 °C | STRANDED | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | SILVER | COPPER | WIRE AND CABLE | 1.75 mm | PTFE | YES | 1 | 600 V | NO | 7X26 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||
|
E1871
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | 200 °C | -60 °C | STRANDED | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | SILVER | COPPER | WIRE AND CABLE | 1.75 mm | PTFE | YES | 1 | 600 V | NO | 7X26 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||
|
E1872
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | 200 °C | -60 °C | STRANDED | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | SILVER | COPPER | WIRE AND CABLE | 1.75 mm | PTFE | YES | 1 | 600 V | NO | 7X26 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||||||||||
|
E1878
Allied Wire & Cable Inc
|
Check for Price | Yes | Contact Manufacturer | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | 200 °C | -60 °C | STRANDED | ALLIED WIRE & CABLE INC | ROHS COMPLIANT | compliant | HIGH TEMPERATURES AND HIGH FREQUENCY | MIL; NEMA; UL | SILVER | COPPER | WIRE AND CABLE | 1.75 mm | PTFE | YES | 1 | 600 V | NO | 7X26 | 18 AWG | FLEXIBLE CORD AND FIXTURE WIRE |