Part Details for E18772-000 by Littelfuse Inc
Overview of E18772-000 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for E18772-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3073
|
Newark | Ts250-130F-Ra-2/ Tr |Littelfuse E18772-000 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.6230 | Buy Now |
DISTI #
576-E18772-000
|
Mouser Electronics | Resettable Fuses - PPTC 250V .13A-HD 3A MAX RoHS: Compliant | 1500 |
|
$0.4640 / $1.2000 | Buy Now |
DISTI #
TS250-130F-RA-2
|
TTI | Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.4500 | Buy Now |
Part Details for E18772-000
E18772-000 CAD Models
E18772-000 Part Data Attributes
|
E18772-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
E18772-000
Littelfuse Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 6.5-9.0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.1 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for E18772-000
This table gives cross-reference parts and alternative options found for E18772-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E18772-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM013/250-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | E18772-000 vs MF-SM013/250-AP |
MF-SM013/250-A-050-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | Bourns Inc | E18772-000 vs MF-SM013/250-A-050-2 |
MF-SM013/250-A-050 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | Bourns Inc | E18772-000 vs MF-SM013/250-A-050 |
MF-SM013/250-A-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | E18772-000 vs MF-SM013/250-A-AP |
MF-SM013/250-A-050-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | Bourns Inc | E18772-000 vs MF-SM013/250-A-050-AP |
TS250-130-RA | RESISTOR, TEMPERATURE DEPENDENT, PTC, 9ohm, SURFACE MOUNT, CHIP | TE Connectivity | E18772-000 vs TS250-130-RA |