Part Details for E1871 by Allied Wire & Cable Inc
Overview of E1871 by Allied Wire & Cable Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for E1871
E1871 CAD Models
E1871 Part Data Attributes
|
E1871
Allied Wire & Cable Inc
Buy Now
Datasheet
|
Compare Parts:
E1871
Allied Wire & Cable Inc
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIED WIRE & CABLE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4 | |
Application | HIGH TEMPERATURES AND HIGH FREQUENCY | |
Approvals | MIL; NEMA; UL | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.75 mm | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -60 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 7X26 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |