Part Details for E187A by Carnhill Transformers Ltd
Overview of E187A by Carnhill Transformers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for E187A
E187A CAD Models
E187A Part Data Attributes
|
E187A
Carnhill Transformers Ltd
Buy Now
Datasheet
|
Compare Parts:
E187A
Carnhill Transformers Ltd
General Purpose Audio Transformer, IMPEDANCE MATCHING Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARNHILL TRANSFORMERS LTD | |
Reach Compliance Code | unknown | |
Application | IMPEDANCE MATCHING | |
Height | 16.5 mm | |
Length | 20.5 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 800 OHMS | |
Secondary Impedance | 800 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 15.5 mm |