Filter Your Search
1 - 10 of 3,709 results
|
DHS4S
APEM Inc
|
$1.7603 | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | ULTRA-COMPACT LOW PROFILE | .1A@6VDC | ON-OFF | 250VDC V | 100 MΩ | e4 | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | GLASS FILLED POLYPHENYLENE SULPHIDE | GLASS FILLED POLYPHENYLENE SULPHIDE | TAPE AND REEL | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | COPPER ALLOY | SOLDER | SOLVENT | 6.2 mm | 2.21 mm | 6.81 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
DHS8S
APEM Inc
|
$2.2330 | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | ULTRA-COMPACT LOW PROFILE | .1A@6VDC | ON-OFF | 250VDC V | 100 MΩ | e4 | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | GLASS FILLED POLYPHENYLENE SULPHIDE | GLASS FILLED POLYPHENYLENE SULPHIDE | TAPE AND REEL | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | COPPER ALLOY | SOLDER | SOLVENT | 6.2 mm | 2.21 mm | 11.89 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||||||||||||||||||||
|
DHS6S
APEM Inc
|
$2.6350 | Yes | Obsolete | 100 mA | 6 V | 1000 Cycle(s) | 0.1 mΩ | 6 | 6 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | ULTRA-COMPACT LOW PROFILE | .1A@6VDC | ON-OFF | 250VDC V | 100 MΩ | e4 | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | GLASS FILLED POLYPHENYLENE SULPHIDE | GLASS FILLED POLYPHENYLENE SULPHIDE | TAPE AND REEL | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | COPPER ALLOY | SOLDER | SOLVENT | 6.2 mm | 2.21 mm | 9.35 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | |||||||||||||||||||||
|
DHS10S
APEM Inc
|
$3.1775 | Yes | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.1 mΩ | 10 | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | SLIDE | ULTRA-COMPACT LOW PROFILE | .1A@6VDC | ON-OFF | 250VDC V | 100 MΩ | e4 | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | POLYAMIDE | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | GLASS FILLED POLYPHENYLENE SULPHIDE | GLASS FILLED POLYPHENYLENE SULPHIDE | TAPE AND REEL | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) | COPPER ALLOY | SOLDER | SOLVENT | 6.2 mm | 2.21 mm | 14.43 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Apem | ||||||||||||||||||||
|
DHS10C
APEM Inc
|
$5.8574 | Yes | Yes | Active | 100 mA | 6 V | 1000 Cycle(s) | 0.1 mΩ | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | LOW PROFILE | 0.1A@6VDC | 250VDC V | 100 MΩ | -40 °C | 80 °C | SURFACE MOUNT-STRAIGHT | YELLOW | POLYAMIDE | YELLOW | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | GLASS FILLED POLYPHENYLENE SULFIDE | GLASS FILLED POLYPHENYLENE SULFIDE | TR | EPOXY TERMINAL SEALED | HAND/REFLOW | NO | COPPER ALLOY | SOLDER | SOLVENT | 6.2 mm | 2.31 mm | 14.43 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||
|
DHS25
L-com Inc
|
$11.1489 | No | Active | L-COM INC | unknown | CONNECTOR ACCESSORY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DHS4E4D281MCXB
Murata Manufacturing Co Ltd
|
$13.8672 | Yes | Yes | End Of Life | 20 °C | 85 °C | CHASSIS MOUNT | BULK | NO | Nickel (Ni) | MURATA MANUFACTURING CO LTD | compliant | EAR99 | Murata Electronics | , | 280 pF | CERAMIC CAPACITOR | CERAMIC | Yes | 20 % | 2 | CYLINDRICAL PACKAGE | 20 % | 20 kV | N4700 | -4700+/-1000ppm/Cel ppm/°C | BINDING POST | ||||||||||||||||||||||||||||||||||||||||
|
DHS4E4F191MCXB
Murata Manufacturing Co Ltd
|
$15.3201 | Yes | Yes | End Of Life | 20 °C | 85 °C | CHASSIS MOUNT | BULK | NO | Nickel (Ni) | MURATA MANUFACTURING CO LTD | not_compliant | EAR99 | Murata Electronics | , | 190 pF | CERAMIC CAPACITOR | CERAMIC | Yes | 20 % | 2 | CYLINDRICAL PACKAGE | 20 % | 30 kV | N4700 | -4700+/-1000ppm/Cel ppm/°C | BINDING POST | 20 mm | 28 mm | SMT | |||||||||||||||||||||||||||||||||||||
|
DHSF44D102ZHXB
Murata Manufacturing Co Ltd
|
$16.6877 | Yes | Obsolete | 10 °C | 85 °C | CHASSIS MOUNT | BULK | NO | MURATA MANUFACTURING CO LTD | not_compliant | EAR99 | , | 1 nF | CERAMIC CAPACITOR | CERAMIC | Yes | 20 % | 2 | CYLINDRICAL PACKAGE | 80 % | 20 kV | Z5V | 22/-82% ppm/°C | BINDING POST | 30 mm | 26 mm | SMT | ||||||||||||||||||||||||||||||||||||||||
|
DHS4E4G141MCXB
Murata Manufacturing Co Ltd
|
$17.4795 | Yes | Yes | End Of Life | 20 °C | 85 °C | CHASSIS MOUNT | BULK | NO | Nickel (Ni) | MURATA MANUFACTURING CO LTD | compliant | EAR99 | , | 140 pF | CERAMIC CAPACITOR | CERAMIC | Yes | 20 % | 2 | CYLINDRICAL PACKAGE | 20 % | 40 kV | N4700 | -4700+/-1000ppm/Cel ppm/°C | BINDING POST |