Part Details for DHS10C by APEM Inc
Overview of DHS10C by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4004
|
Newark | Dip Switch Half Pitch Eol Rohs Compliant: Yes |Apem DHS10C Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.8300 | Buy Now |
DISTI #
08AK5901
|
Newark | Slide Dip Switch Rohs Compliant: Yes |Apem DHS10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 / $7.2400 | Buy Now |
DISTI #
2266-DHS10C-ND
|
DigiKey | SWITCH SLIDE DIP SPST 100MA 6V Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
388 In Stock |
|
$3.1400 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R |
388 Partner Stock |
|
$2.7900 / $3.9900 | Buy Now |
DISTI #
APEM DHS10C
|
PEI Genesis | Slide Dip Switch | 388 |
|
Buy Now | |
|
Master Electronics | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R |
388 Partner Stock |
|
$2.7900 / $3.9900 | Buy Now |
Part Details for DHS10C
DHS10C CAD Models
DHS10C Part Data Attributes:
|
DHS10C
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DHS10C
APEM Inc
Slide Dip Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | YELLOW | |
Actuator Material | POLYAMIDE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | YELLOW | |
Body Height | 2.31 mm | |
Body Length or Diameter | 14.43 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@6VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |