Part Details for DHS4E4F191MCXB by Murata Manufacturing Co Ltd
Overview of DHS4E4F191MCXB by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DHS4E4F191MCXB
DHS4E4F191MCXB CAD Models
DHS4E4F191MCXB Part Data Attributes:
|
DHS4E4F191MCXB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DHS4E4F191MCXB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 30000V, N4700, 0.00019uF, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | CERAMIC | |
Length | 28 mm | |
Mounting Feature | CHASSIS MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 20 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 30000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N4700 | |
Temperature Coefficient | -4700+/-1000ppm/Cel ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | BINDING POST |