Part Details for DHS10S by APEM Inc
Overview of DHS10S by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DHS10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-DHS10S
|
Mouser Electronics | DIP Switches / SIP Switches Surface mount dip 10 pos. RoHS: Compliant | 0 |
|
$2.8200 / $2.8800 | Order Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
74 In Stock |
|
$2.2300 / $7.4300 | Buy Now |
|
Bristol Electronics | 265 |
|
RFQ | ||
|
Quest Components | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,0.1A, 6VDC, SURFACE MOUNT-STRAIGHT | 212 |
|
$2.8620 / $4.6410 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 10 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R RoHS: Compliant |
74 In Stock |
|
$2.2300 / $7.4300 | Buy Now |
Part Details for DHS10S
DHS10S CAD Models
DHS10S Part Data Attributes:
|
DHS10S
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DHS10S
APEM Inc
Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | ULTRA-COMPACT LOW PROFILE | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 2.21 mm | |
Body Length or Diameter | 14.43 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@6VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 6 V | |
Dielectric Withstand Volts | 250VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |