Filter Your Search
1 - 10 of 74 results
|
DC1505G
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.2 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | X BAND | 400 Ω | 6.5 dB | 300 mW | 500 mW | Not Qualified | O-CEMW-N2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | |||||||
|
DC1504FM
Dynex Semiconductor
|
Check for Price | Obsolete | 350 mV | 0.08 pF | 12 GHz | 8 GHz | SILICON | 2 V | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | X BAND | 450 Ω | 7 dB | 300 mW | 500 mW | Not Qualified | O-CEMW-N2 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | ||||||
|
DC1501EMR
Dynex Semiconductor
|
Check for Price | Obsolete | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
DC1501G
Dynex Semiconductor
|
Check for Price | No | Obsolete | 350 mV | 0.08 pF | 12 GHz | 8.2 GHz | SILICON | 2 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | X BAND | 450 Ω | 7 dB | 300 mW | 500 mW | Not Qualified | O-CEMW-N2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | TIN LEAD | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 | ||||
|
DC1501E
Dynex Semiconductor
|
Check for Price | No | Obsolete | 12 GHz | 8.2 GHz | SILICON | MIXER DIODE | YES | 450 Ω | 7.5 dB | e0 | 150 °C | Tin/Lead (Sn/Pb) | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.60 | |||||||||||||||||||||||
|
DC1508FM
Dynex Semiconductor
|
Check for Price | No | Obsolete | 350 mV | 0.18 pF | 4 GHz | 2 GHz | SILICON | 2 V | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | S BAND | 350 Ω | 6.5 dB | 300 mW | 500 mW | Not Qualified | R-CDMW-N2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | TIN LEAD | NO LEAD | DUAL | GEC PLESSEY SEMICONDUCTORS | R-CDMW-N2 | unknown | EAR99 | 8541.10.00.60 | |||
|
DC1503
Dynex Semiconductor
|
Check for Price | No | Obsolete | 500 mV | 0.083 pF | 2 GHz | 1 GHz | SILICON | 500 mV | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | L BAND | 350 Ω | 6 dB | 250 mW | 600 mW | Not Qualified | R-CDMW-N2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | TIN LEAD | NO LEAD | DUAL | GEC PLESSEY SEMICONDUCTORS | R-CDMW-N2 | unknown | EAR99 | 8541.10.00.60 | ||||
|
DC1501FMR
Dynex Semiconductor
|
Check for Price | Obsolete | GEC PLESSEY SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
DC1508EM
Dynex Semiconductor
|
Check for Price | No | Obsolete | 350 mV | 0.18 pF | 4 GHz | 2 GHz | SILICON | 2 V | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | S BAND | 350 Ω | 7 dB | 300 mW | 500 mW | Not Qualified | R-CDMW-N2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROWAVE | TIN LEAD | NO LEAD | DUAL | GEC PLESSEY SEMICONDUCTORS | R-CDMW-N2 | unknown | EAR99 | 8541.10.00.60 | |||
|
DC1501/1M
Dynex Semiconductor
|
Check for Price | No | Obsolete | 0.08 pF | 12 GHz | 8.2 GHz | SILICON | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | MATCHED PAIR | X BAND | 1.5 kΩ | 300 mW | 500 mW | 56 dBm | Not Qualified | O-CEMW-N2 | e0 | 150 °C | -55 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | TIN LEAD | NO LEAD | END | GEC PLESSEY SEMICONDUCTORS | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.60 |