Part Details for DC1501/1M by Dynex Semiconductor
Overview of DC1501/1M by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DC1501/1M
DC1501/1M CAD Models
DC1501/1M Part Data Attributes:
|
DC1501/1M
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1501/1M
Dynex Semiconductor
Mixer Diode, X Band, 1500ohm Z(V) Max, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.08 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | X BAND | |
Impedance-Max | 1500 Ω | |
JESD-30 Code | O-CEMW-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8.2 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.3 W | |
Pulsed Input Power-Min | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Tangential Signal Sensitivity-Min | 56 dBm | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | END |