Part Details for DC1508FM by Dynex Semiconductor
Overview of DC1508FM by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DC1508FM
DC1508FM CAD Models
DC1508FM Part Data Attributes:
|
DC1508FM
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1508FM
Dynex Semiconductor
Mixer Diode, S Band, 350ohm Z(V) Max, 6.5dB Noise Figure, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | R-CDMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | MATCHED PAIR | |
Breakdown Voltage-Min | 2 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.18 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Frequency Band | S BAND | |
Impedance-Max | 350 Ω | |
JESD-30 Code | R-CDMW-N2 | |
JESD-609 Code | e0 | |
Noise Figure-Max | 6.5 dB | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Frequency-Max | 4 GHz | |
Operating Frequency-Min | 2 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Pulsed Input Power-Max | 0.3 W | |
Pulsed Input Power-Min | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |