Part Details for DC1501E by Dynex Semiconductor
Overview of DC1501E by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DC1501E
DC1501E CAD Models
DC1501E Part Data Attributes:
|
DC1501E
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DC1501E
Dynex Semiconductor
Mixer Diode, 450ohm Z(V) Max, 7.5dB Noise Figure, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Impedance-Max | 450 Ω | |
JESD-609 Code | e0 | |
Noise Figure-Max | 7.5 dB | |
Operating Frequency-Max | 12 GHz | |
Operating Frequency-Min | 8.2 GHz | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |