Filter Your Search
1 - 8 of 8 results
|
CD40106BCN_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 400 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
CD40106BCN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 400 ns | 400 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | EAR99 | ||||
|
CD40106BCN/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD40106BCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 400 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD40106BCN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 400 ns | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD40106BCN
Texas Instruments
|
Check for Price | Obsolete | 5 V | 400 ns | 6 | 1 | DIP | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | TEXAS INSTRUMENTS INC | DIP | 14 | unknown | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
CD40106BCN
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 400 ns | 400 ns | 6 | 1 | NO | DIP | 50 pF | YES | 4000/14000/40000 | INVERTER | CMOS | 15 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | compliant | |||||||
|
CD40106BCN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | YES | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |