-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD40106BCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD40106BCN
Texas Instruments
4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD40106BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-097-2449 | Gate | Renesas Electronics Corporation | CD40106BCN vs 5962-01-097-2449 |
5962-8550101CX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Teledyne e2v | CD40106BCN vs 5962-8550101CX |
CD40106BFMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD40106BCN vs CD40106BFMSH |
CD40106BCN | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | CD40106BCN vs CD40106BCN |
5962-01-309-0109 | Gate | Renesas Electronics Corporation | CD40106BCN vs 5962-01-309-0109 |
CD40106BFMSR | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD40106BCN vs CD40106BFMSR |
CD40106BMN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14 | Texas Instruments | CD40106BCN vs CD40106BMN |
933406940652 | HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD40106BCN vs 933406940652 |
CD40106BDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD40106BCN vs CD40106BDMSR |
MM54C14J/883B | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD40106BCN vs MM54C14J/883B |