Part Details for CD40106BCN_NL by Fairchild Semiconductor Corporation
Overview of CD40106BCN_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD40106BCN_NL
CD40106BCN_NL CAD Models
CD40106BCN_NL Part Data Attributes
|
CD40106BCN_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40106BCN_NL
Fairchild Semiconductor Corporation
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD40106BCN_NL
This table gives cross-reference parts and alternative options found for CD40106BCN_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BCN_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC06AT14-13 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | CD40106BCN_NL vs 74LVC06AT14-13 |
IDT74LVC05APG | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.65 MM PITCH, TSSOP-14 | Integrated Device Technology Inc | CD40106BCN_NL vs IDT74LVC05APG |
74F14SC_NL | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | CD40106BCN_NL vs 74F14SC_NL |
SN74HC00QPWRG4Q1 | Automotive, 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 125 | Texas Instruments | CD40106BCN_NL vs SN74HC00QPWRG4Q1 |
SN74AHC05DBLE | AHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | CD40106BCN_NL vs SN74AHC05DBLE |
SN74LV86ATPWRG4Q1 | Automotive 4-ch, 2-input, 2-V to 5.5-V XOR (exclusive OR) gates 14-TSSOP -40 to 105 | Texas Instruments | CD40106BCN_NL vs SN74LV86ATPWRG4Q1 |
IDT74LVC810ADC | XNOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | CD40106BCN_NL vs IDT74LVC810ADC |
MN4093BS | NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | Panasonic Electronic Components | CD40106BCN_NL vs MN4093BS |
SN54AHC00W | AHC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | CD40106BCN_NL vs SN54AHC00W |
MC10H210J | OR Gate, ECL Series, 2-Func, 3-Input, ECL, CDIP16, | Monolithic Memories (RETIRED) | CD40106BCN_NL vs MC10H210J |