Part Details for CD40106BCN by Fairchild Semiconductor Corporation
Overview of CD40106BCN by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD40106BCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, CMOS, 14 Pin, Plastic, DIP | 2 |
|
$34.0000 | Buy Now |
Part Details for CD40106BCN
CD40106BCN CAD Models
CD40106BCN Part Data Attributes
|
CD40106BCN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CD40106BCN
Fairchild Semiconductor Corporation
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.18 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 400 ns | |
Propagation Delay (tpd) | 400 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD40106BCN
This table gives cross-reference parts and alternative options found for CD40106BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD40106BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-097-2449 | Gate | Renesas Electronics Corporation | CD40106BCN vs 5962-01-097-2449 |
5962-8550101CX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Teledyne e2v | CD40106BCN vs 5962-8550101CX |
CD40106BFMSH | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD40106BCN vs CD40106BFMSH |
5962-01-309-0109 | Gate | Renesas Electronics Corporation | CD40106BCN vs 5962-01-309-0109 |
CD40106BFMSR | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14 | Harris Semiconductor | CD40106BCN vs CD40106BFMSR |
CD40106BMN | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, DIP14, DIP-14 | Texas Instruments | CD40106BCN vs CD40106BMN |
933406940652 | HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | CD40106BCN vs 933406940652 |
CD40106BDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | CD40106BCN vs CD40106BDMSR |
MM54C14J/883B | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | CD40106BCN vs MM54C14J/883B |
MM54C14J/883 | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDIP14 | Texas Instruments | CD40106BCN vs MM54C14J/883 |