Filter Your Search
1 - 10 of 32 results
|
74HCT4059N,112
NXP Semiconductors
|
$5.2405 | Yes | Obsolete | 5 V | 69 ns | 1 | 16 | NO | DIP | 17 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 40 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T24 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015AD, SOT101-1, DIP-24 | 24 | SOT101-1 | unknown | 8542.39.00.01 | |||
|
74HCT4059NB
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | PRESCALER | CMOS | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
CD74HCT4059EN
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 58 ns | 1 | 4 | NO | DIP | 17 MHz | BIDIRECTIONAL | POSITIVE EDGE | HCT | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | 50 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | 8542.39.00.01 | ||||||||||||
|
933835960005
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 69 ns | 1 | YES | DIE | BIDIRECTIONAL | POSITIVE EDGE | HCT | DIVIDE BY N COUNTER | CMOS | 14 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | X-XUUC-N | Not Qualified | 125 °C | -40 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74HCT4059N3
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | 17 MHz | PRESCALER | CMOS | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HCT4059H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 58 ns | 1 | 1 | YES | DIE | DOWN | POSITIVE EDGE | HCT | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 50 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | INDUSTRIAL | X-XUUC-N24 | Not Qualified | 85 °C | -40 °C | 24 | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74HCT4059DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 69 ns | 1 | 10 | YES | SSOP | DOWN | POSITIVE EDGE | HCT | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 40 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 8.2 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74HCT4059D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 69 ns | 1 | 16 | YES | SOP | 17 MHz | 50 pF | DOWN | POSITIVE EDGE | HCT | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999;... more | 40 MHz | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP24,.4 | 24 | SOT137-1 | unknown | 8542.39.00.01 | ||
|
CD74HCT4059EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | NO | DIP | 17 MHz | BIDIRECTIONAL | POSITIVE EDGE | HCT | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP24,.6 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74HCT4059M96
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | YES | SOP | 17 MHz | BIDIRECTIONAL | POSITIVE EDGE | HCT | DIVIDE BY N COUNTER | CMOS | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999;... more | YES | ASYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP24,.4 | unknown | 8542.39.00.01 |