Part Details for 933835960005 by NXP Semiconductors
Overview of 933835960005 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933835960005
933835960005 CAD Models
933835960005 Part Data Attributes
|
933835960005
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933835960005
NXP Semiconductors
IC HCT SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, UUC, DIE, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | X-XUUC-N | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 14 MHz |
Alternate Parts for 933835960005
This table gives cross-reference parts and alternative options found for 933835960005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933835960005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7603601 | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL | Motorola Semiconductor Products | 933835960005 vs 7603601 |
5962R9667201V9A | Binary Counter | Harris Semiconductor | 933835960005 vs 5962R9667201V9A |
7600901 | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL | Motorola Semiconductor Products | 933835960005 vs 7600901 |
74HCT4520U | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, UUC, CHIP ON WAFER, Counter | NXP Semiconductors | 933835960005 vs 74HCT4520U |
HEF40193BU | IC SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, UUC, DIE, Counter | NXP Semiconductors | 933835960005 vs HEF40193BU |
7600801 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER | Motorola Mobility LLC | 933835960005 vs 7600801 |
933783380005 | IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, UUC, DIE, Counter | NXP Semiconductors | 933835960005 vs 933783380005 |
7603501 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER | Motorola Mobility LLC | 933835960005 vs 7603501 |
7802601 | LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER | Motorola Mobility LLC | 933835960005 vs 7802601 |
7603501 | Decade Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL | Motorola Semiconductor Products | 933835960005 vs 7603501 |