Part Details for CD74HCT4059EX by Harris Semiconductor
Overview of CD74HCT4059EX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HCT4059EX
CD74HCT4059EX CAD Models
CD74HCT4059EX Part Data Attributes
|
CD74HCT4059EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HCT4059EX
Harris Semiconductor
Divide By N Counter, HCT Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE I/P BY 3 - 15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74HCT4059EX
This table gives cross-reference parts and alternative options found for CD74HCT4059EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HCT4059EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT4059F/3 | HCT SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BYN COUNTER, CDIP24 | Intersil Corporation | CD74HCT4059EX vs CD54HCT4059F/3 |
CD74HCT4059EN | Divide By N Counter, HCT Series, Asynchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP24 | Harris Semiconductor | CD74HCT4059EX vs CD74HCT4059EN |
933757420112 | IC HCT SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDIP24, 0.600 INCH, PLASTIC, MO-015AD, SOT-101-1, DIP-24, Counter | NXP Semiconductors | CD74HCT4059EX vs 933757420112 |
5962-8862401JX | Divide By N Counter, HCT Series, Asynchronous, Positive Edge Triggered, Down Direction, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Harris Semiconductor | CD74HCT4059EX vs 5962-8862401JX |
5962-8862401JA | Divide By N Counter, HCT Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, CMOS, 1.290 X 0.610 INCH, 0.225 INCH HEIGHT, DIP-24 | Harris Semiconductor | CD74HCT4059EX vs 5962-8862401JA |