Part Details for 74HCT4059DB-T by NXP Semiconductors
Overview of 74HCT4059DB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HCT4059DB-T
74HCT4059DB-T CAD Models
74HCT4059DB-T Part Data Attributes
|
74HCT4059DB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT4059DB-T
NXP Semiconductors
IC HCT SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDSO24, Counter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | DOWN | |
Family | HCT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.2 mm | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 69 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 40 MHz |
Alternate Parts for 74HCT4059DB-T
This table gives cross-reference parts and alternative options found for 74HCT4059DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT4059DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT4059DB | IC HCT SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDSO24, Counter | NXP Semiconductors | 74HCT4059DB-T vs 74HCT4059DB |
933757430112 | IC HCT SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BY N COUNTER, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24, Counter | NXP Semiconductors | 74HCT4059DB-T vs 933757430112 |
74HCT4059D,112 | 74HC(T)4059 - Programmable divide-by-n counter SOP 24-Pin | NXP Semiconductors | 74HCT4059DB-T vs 74HCT4059D,112 |
74HCT4059D,118 | 74HC(T)4059 - Programmable divide-by-n counter SOP 24-Pin | NXP Semiconductors | 74HCT4059DB-T vs 74HCT4059D,118 |