Filter Your Search
1 - 10 of 34 results
|
74HC154N,652
NXP Semiconductors
|
$2.0071 | Yes | Obsolete | 5 V | 225 ns | 45 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | AUTOMOTIVE | R-PDIP-T24 | Not Qualified | e3 | 125 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 31.7 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP24,.3 | 24 | SOT101-1 | compliant | 8542.39.00.01 | NXP | ||||
|
MC74HC154NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.5 V | 285 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||
|
MC74HC154ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | OTHER DECODER/DRIVER | CMOS | 2/6 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.3 | unknown | |||||||||||||||||||||||
|
MM74HC154N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||
|
MM74HC154N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 190 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||
|
MM74HC154N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 190 ns | 42 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | STANDARD | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-24 | 24 | unknown | 8542.39.00.01 | EAR99 | ||||||
|
MC74HC154NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.5 V | 285 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
MM74HC154N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 42 ns | 42 ns | 1 | NO | DIP | 50 pF | HC/UH | OTHER DECODER/DRIVER | CMOS | 2 ENABLE INPUTS | 4 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP-24 | compliant | ||||||||||
|
MC74HC154N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 57 ns | 1 | NO | DIP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 31.69 mm | MOTOROLA INC | PLASTIC, DIP-24 | unknown | 8542.39.00.01 | EAR99 | ||||||||||
|
SN74HC154NT3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 225 ns | 1 | NO | DIP | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-PDIP-T24 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | EAR99 |