Part Details for MC74HC154N by Motorola Semiconductor Products
Overview of MC74HC154N by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC154N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, DIP | 1 |
|
$1.5000 | Buy Now |
|
Quest Components | Demultiplexer/Decoder, 4 To 16 Line, 24 Pin, Plastic, DIP | 56 |
|
$5.0875 / $8.2500 | Buy Now |
Part Details for MC74HC154N
MC74HC154N CAD Models
MC74HC154N Part Data Attributes
|
MC74HC154N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC154N
Motorola Semiconductor Products
Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.69 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 57 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC154N
This table gives cross-reference parts and alternative options found for MC74HC154N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC154N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54HC154J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | MC74HC154N vs MC54HC154J |
74HC154N3 | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, Decoder/Driver | NXP Semiconductors | MC74HC154N vs 74HC154N3 |