Part Details for 74HC154N,652 by NXP Semiconductors
Overview of 74HC154N,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74HC154N,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ |
Part Details for 74HC154N,652
74HC154N,652 CAD Models
74HC154N,652 Part Data Attributes
|
74HC154N,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC154N,652
NXP Semiconductors
74HC(T)154 - 4-to-16 line decoder/demultiplexer DIP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT101-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 2 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OTHER DECODER/DRIVER | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 74HC154N,652
This table gives cross-reference parts and alternative options found for 74HC154N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC154N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC154J | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIP-24, Decoder/Driver | National Semiconductor Corporation | 74HC154N,652 vs MM54HC154J |
MM54HC154J/883 | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24, DIP-24 | Rochester Electronics LLC | 74HC154N,652 vs MM54HC154J/883 |
CD54HC154F3A | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24 | Harris Semiconductor | 74HC154N,652 vs CD54HC154F3A |
CD74HC154ENE4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | 74HC154N,652 vs CD74HC154ENE4 |
5962-8682201JX | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, CERDIP-24 | Texas Instruments | 74HC154N,652 vs 5962-8682201JX |
MM54HC154J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24, DIP-24 | Texas Instruments | 74HC154N,652 vs MM54HC154J |
CD74HC154EE4 | High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer 24-PDIP -55 to 125 | Texas Instruments | 74HC154N,652 vs CD74HC154EE4 |
5962-8682201JA | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24, FRIT SEALED, CERDIP-24 | Harris Semiconductor | 74HC154N,652 vs 5962-8682201JA |
74HC154N | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP24, 0.600 INCH, PLASTIC, MO-015, SOT101-1, SC-509-24, DIP-24, Decoder/Driver | NXP Semiconductors | 74HC154N,652 vs 74HC154N |
5962-8682201JX | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP24, CERDIP-24 | Rochester Electronics LLC | 74HC154N,652 vs 5962-8682201JX |