Part Details for MC74HC154ND by Freescale Semiconductor
Overview of MC74HC154ND by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC154ND
MC74HC154ND CAD Models
MC74HC154ND Part Data Attributes
|
MC74HC154ND
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC74HC154ND
Freescale Semiconductor
IC,DECODER/DEMUX,4-TO-16-LINE,HC-CMOS,DIP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | OTHER DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 2/6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |