Filter Your Search
1 - 10 of 683 results
|
STF6N60M2
STMicroelectronics
|
$0.3673 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 4.5 A | 1.2 Ω | 86 mJ | 0.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220FP, 3 PIN | not_compliant | EAR99 | STMicroelectronics | ||||||||||||||
|
FCP16N60N-F102
onsemi
|
$0.4334 | Yes | End Of Life | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 16 A | 199 mΩ | 355 mJ | 10 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 134.4 W | 48 A | SWITCHING | SILICON | 181 ns | 82.6 ns | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ONSEMI | TO-220, 3 PIN | not_compliant | EAR99 | onsemi | TO-220 3L | 221A | |||||||||||
|
NDF06N60ZH
onsemi
|
$0.7777 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 7.1 A | 1.2 Ω | 113 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 28 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | FULL PACK-3 | not_compliant | EAR99 | onsemi | TO-220 FULLPACK, 3-LEAD | 221AH | 3 | |||||||||||
|
STP6N60M2
STMicroelectronics
|
$0.9669 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 4.5 A | 1.2 Ω | 86 mJ | 0.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | not_compliant | STMicroelectronics | |||||||||||||||
|
STU6N60M2
STMicroelectronics
|
$0.9790 | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 4.5 A | 1.2 Ω | 86 mJ | 0.7 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 18 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | IPAK-3 | compliant | EAR99 | STMicroelectronics | ||||||||||||
|
STF26N60M2
STMicroelectronics
|
$1.0097 | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 20 A | 165 mΩ | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | STMicroelectronics | |||||||||||||||||
|
NTB6N60
onsemi
|
$1.0340 | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 6 A | 1.2 Ω | 450 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 142 W | 21 A | SWITCHING | SILICON | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ONSEMI | D2PAK-3 | not_compliant | EAR99 | 3 | ||||||||||||||||
|
SPD06N60C3
Infineon Technologies AG
|
$1.0700 | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 6.2 A | 750 mΩ | HIGH VOLTAGE | 200 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 74 W | 18.6 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | Infineon | TO-252AA | 3 | ||||||||
|
FDPF6N60ZUT
Fairchild Semiconductor Corporation
|
$1.0928 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 4.5 A | 2 Ω | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 33.8 W | 18 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-220F, 3 PIN | not_compliant | EAR99 | TO-220F | TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD | 3 | 8541.29.00.95 | |||||||||||
|
IRFIB6N60APBF
Vishay Intertechnologies
|
$1.1400 | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 5.5 A | 750 mΩ | 290 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 60 W | 37 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | 260 | 30 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | TO-220AB | 3 |