-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16514-5-ND
|
DigiKey | MOSFET N-CH 600V 20A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
990 In Stock |
|
$1.2358 / $2.8500 | Buy Now |
DISTI #
STF26N60M2
|
Avnet Americas | MOSFET DRVR 1-OUT 3-Pin TO-220 Tube - Rail/Tube (Alt: STF26N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2474 / $1.4195 | Buy Now |
DISTI #
511-STF26N60M2
|
Mouser Electronics | MOSFET N-channel 600 V, 0.14 Ohm typ 20 A MDmesh M2 Power MOSFET RoHS: Compliant | 0 |
|
$1.2300 / $2.8400 | Order Now |
|
STMicroelectronics | N-channel 600 V, 140 mOhm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP package RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5400 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2800 | Buy Now |
|
Ameya Holding Limited | TO220/N-channel 600 V, 0.14 O typ., 20 A MDmesh M2 Power MOSFETs | 1090 |
|
RFQ | |
|
ComSIT USA | N-CHANNEL 600 V, 0.14 OHMS TYP., 20 A MDMESH M2 POWER MOSFET IN TO-220FP PACKAGE Power Field-Effect Transistor, 20A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 50 |
|
RFQ | |
DISTI #
STF26N60M2
|
Avnet Silica | MOSFET DRVR 1-OUT 3-Pin TO-220 Tube (Alt: STF26N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STF26N60M2
|
EBV Elektronik | MOSFET DRVR 1-OUT 3-Pin TO-220 Tube (Alt: STF26N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STF26N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF26N60M2
STMicroelectronics
N-channel 600 V, 0.14 Ohm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STF26N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STF26N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STF26NM60N | N-channel 600 V, 0.135 Ohm typ., 20 A MDmesh II Power MOSFET in a TO-220FP package | STMicroelectronics | STF26N60M2 vs STF26NM60N |