Part Details for NTB6N60 by onsemi
Overview of NTB6N60 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTB6N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0734
|
Newark | 6A, 600V, 1.2Ohm, N-Channel Power Mosfet |Onsemi NTB6N60 Min Qty: 610 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5420 / $0.7920 | Buy Now |
DISTI #
2156-NTB6N60-ND
|
DigiKey | N-CHANNEL POWER MOSFET Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9939 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | 6A, 600V, 1.2ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9939 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for NTB6N60
NTB6N60 CAD Models
NTB6N60 Part Data Attributes:
|
NTB6N60
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTB6N60
onsemi
6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 142 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTB6N60
This table gives cross-reference parts and alternative options found for NTB6N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTB6N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB6N60T4 | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Rochester Electronics LLC | NTB6N60 vs NTB6N60T4 |
NTB6N60T4 | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | onsemi | NTB6N60 vs NTB6N60T4 |
NTB6N60 | 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | Rochester Electronics LLC | NTB6N60 vs NTB6N60 |