-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7729
|
Newark | Mosfet, N-Ch, 600V, 4.5A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:4.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Stmicroelectronics STP6N60M2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 / $1.8600 | Buy Now |
DISTI #
497-13974-5-ND
|
DigiKey | MOSFET N-CH 600V 4.5A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
26 In Stock |
|
$0.6025 / $1.6000 | Buy Now |
DISTI #
STP6N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 4.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP6N60M2) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6711 / $0.7000 | Buy Now |
DISTI #
511-STP6N60M2
|
Mouser Electronics | MOSFET N-CH 600V 1.06Ohm 4.5A MDmesh M2 RoHS: Compliant | 0 |
|
$0.6020 / $1.6000 | Order Now |
|
STMicroelectronics | N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7800 / $1.5700 | Buy Now |
|
Future Electronics | STP6N60M2 Series 650 V 1.2 Ohm 4.5 A N-Channel MDmesh™ M2 Power Mosfet-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1550Tube |
|
$0.6200 / $0.7400 | Buy Now |
|
Future Electronics | STP6N60M2 Series 650 V 1.2 Ohm 4.5 A N-Channel MDmesh™ M2 Power Mosfet-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6200 / $0.7350 | Buy Now |
|
Future Electronics | STP6N60M2 Series 650 V 1.2 Ohm 4.5 A N-Channel MDmesh™ M2 Power Mosfet-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6200 / $0.7400 | Buy Now |
|
Future Electronics | STP6N60M2 Series 650 V 1.2 Ohm 4.5 A N-Channel MDmesh™ M2 Power Mosfet-TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6200 / $0.7350 | Buy Now |
DISTI #
STP6N60M2
|
TME | Transistor: N-MOSFET, MDmesh™ || Plus, unipolar, 600V, 2.9A, 60W Min Qty: 1 | 54 |
|
$0.8800 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP6N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP6N60M2
STMicroelectronics
N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 86 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.7 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 18 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP6N60M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP6N60M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STU6N60M2 | N-channel 600 V, 1.06 Ohm typ., 4.5 A MDmesh M2 Power MOSFET in IPAK package | STMicroelectronics | STP6N60M2 vs STU6N60M2 |